Rectifier Diode, Zener, 1 Phase, 1 Element, 30A, 17V V(RRM), Silicon,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sanken Electric SG-10LZ23R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 1 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 17 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric SG-10LZ23R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.