Adjustable Positive LDO Regulator, 1.1V Min, 16V Max, 0.3V Dropout, PZFM5, PLASTIC, TO-220F, 5 PIN
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 5 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.1 |
| Output Voltage1-Max | 16 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 100 |
| Operating Temperature TJ-Min | -20 |
| Dropout Voltage1-Max | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |