Adjustable Positive LDO Regulator, 0.98V Min, 1.02V Max, 0.6V Dropout, PSSO5, TO-252, 5 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sanken Electric SI-3010KM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 6.1 |
| Length | 6.6 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Output Voltage1-Min | 0.98 |
| Output Voltage1-Max | 1.02 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 100 |
| Operating Temperature TJ-Min | -20 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric SI-3010KM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.