The SI-3018KM is a 5-pin linear voltage regulator with a nominal output voltage of 1.8V and a maximum output current of 1A. It has a maximum input voltage range of 2.5-6V and a dropout voltage of 0.6V. The device is packaged in a TO-252 package and has an operating temperature range of -20 to 100°C. It is suitable for use in a variety of applications requiring a stable voltage supply.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 6.1 |
| Length | 6.6 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 1.764 |
| Output Voltage1-Max | 1.836 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 100 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -20 |
| Dropout Voltage1-Max | 0.6 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |