Positive 5V fixed output LDO regulator with 1.5A maximum output current. Features 5-pin TO-220F through-hole package with a 1.7mm pin pitch. Operates with input voltages from 6V to 30V, offering 0.5V dropout at 1A and 1V at 1.5A. Includes current limit, on-off control, over-voltage, and thermal protection. Maximum power dissipation is 18000mW with a junction-to-ambient thermal resistance of 66.7°C/W.
Sanken Electric SI-3050CA technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220F |
| Package Description | Transistor Outline Package Fullpak |
| Lead Shape | Through Hole |
| Pin Count | 5 |
| PCB | 5 |
| Tab | Tab |
| Package Length (mm) | 10 |
| Package Width (mm) | 4.2 |
| Package Height (mm) | 16.9 |
| Seated Plane Height (mm) | 21.9 |
| Pin Pitch (mm) | 1.7 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220-F |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| Maximum Output Current | 1.5A |
| Minimum Input Voltage | 6V |
| Maximum Input Voltage | 30V |
| Maximum Dropout Voltage @ Current | 0.5@1A|[email protected]V |
| Line Regulation | 30mV |
| Load Regulation | 100mV |
| Maximum Quiescent Current | 10mA |
| Junction to Ambient | 66.7°C/W |
| Maximum Power Dissipation | 18000mW |
| Junction to Case | 5.5°C/W |
| Typical Quiescent Current | 5mA |
| Special Features | Current Limit|On-Off Control|Over Voltage Protection|Thermal Protection |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |
| Cage Code | SDH93 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sanken Electric SI-3050CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.