The Sanken Electric SI-3120C is a 5-terminal linear voltage regulator with a nominal output voltage of 12V and a maximum output current of 1.5A. It features a voltage tolerance of 4% and a dropout voltage of 1V. The device operates over a temperature range of -40°C to 125°C and is suitable for applications requiring a stable voltage supply. The SI-3120C is packaged in a R-PZFM-T5 package type.
Sign in to ask questions about the Sanken Electric SI-3120C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanken Electric SI-3120C technical specifications.
| Number of Terminals | 5 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 11.52 |
| Output Voltage1-Max | 12.48 |
| Output Current1-Max | 1.5 |
| Voltage Tolerance-Max | 4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.064 |
| Load Regulation-Max | 0.24 |
| Dropout Voltage1-Max | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric SI-3120C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.