The SI-3120F is a 5-terminal linear voltage regulator with a ZIG-ZAG terminal position and a JEDEC package code of R-PZFM-T5. It has a maximum input voltage of 25V and a minimum input voltage of 13V. The output voltage is regulated between 11.52V and 12.48V, with a maximum output current of 1A. The device operates within a temperature range of -40C to 125C.
Sign in to ask questions about the Sanken Electric SI-3120F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanken Electric SI-3120F technical specifications.
| Number of Terminals | 5 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 13 |
| Output Voltage1-Min | 11.52 |
| Output Voltage1-Max | 12.48 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric SI-3120F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.