The SI-3120J is a single-output linear voltage regulator from Sanken Electric. It has a maximum input voltage of 27V and a minimum input voltage of 13V. The output voltage is regulated to 12V with a maximum current of 2A. The device operates over a temperature range of -40°C to 125°C. The SI-3120J is available in a 5-pin R-PZFM-T5 package.
Sign in to ask questions about the Sanken Electric SI-3120J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanken Electric SI-3120J technical specifications.
| Number of Terminals | 5 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 27 |
| Input Voltage-Min | 13 |
| Output Voltage1-Min | 11.76 |
| Output Voltage1-Max | 12.24 |
| Output Current1-Max | 2 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric SI-3120J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.