The SI-3120N is a 3-terminal linear voltage regulator from Sanken Electric. It operates from 13V to 25V input voltage and provides a fixed output voltage of 12V with a maximum current of 2A. The device is packaged in the R-PSFM-T3 package and is rated for operation up to 125°C junction temperature. The SI-3120N is suitable for use in power management applications where a stable output voltage is required.
Sign in to ask questions about the Sanken Electric SI-3120N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanken Electric SI-3120N technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 13 |
| Output Voltage1-Min | 11.52 |
| Output Voltage1-Max | 12.28 |
| Output Current1-Max | 2 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric SI-3120N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.