The SI-5154S is a 3-pin industrial-grade buffer/inverter peripheral driver from Sanken Electric. It operates over a temperature range of -40 to 100 degrees Celsius. The device has a nominal supply voltage of 14V, with a minimum of 6V and a maximum of 30V. It is available in a JEDEC R-PZFM-T5 package with a zig-zag terminal position.
Sanken Electric SI-5154S technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 14 |
| Supply Voltage-Min | 6 |
| Supply Voltage-Max | 30 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric SI-5154S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.