The SI-8001FDE-TL is a commercial extended DC/DC controller from Sanken Electric. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The device has a single terminal position and a JEDEC package code of R-PSSO-G5. It measures 9.2mm in width and 9.9mm in length. The IC is RoHS compliant and packaged in a TO-263 package with 5 pins. It is designed to operate within a voltage range of 4.5V to 40V.
Sign in to ask questions about the Sanken Electric SI-8001FDE-TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanken Electric SI-8001FDE-TL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -30 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 9.2 |
| Length | 9.9 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric SI-8001FDE-TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.