The SI-8008HD-TL is a commercial extended DC/DC controller IC with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has 4 pins and a JEDEC package code of R-PSSO-G5. The IC is available in a ROHS compliant, TO-263 package with 5 pins. It can handle input voltages between 4.5 and 40 volts.
Sign in to ask questions about the Sanken Electric SI-8008HD-TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanken Electric SI-8008HD-TL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -30 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 9.2 |
| Length | 9.9 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric SI-8008HD-TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.