The SI-8010Y DC/DC controller operates within a temperature range of -30°C to 85°C. It has a 7-pin package type with a zig-zag terminal position. The device has a maximum input voltage of 43V and a minimum input voltage of 4V. The JEDEC package code is R-PZFM-T7, indicating a TO-220 package with 7 pins.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sanken Electric SI-8010Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 7 |
| Min Operating Temperature | -30 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T7 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 43 |
| Input Voltage-Min | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric SI-8010Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.