Switching Regulator, Voltage-mode, 1.5A, 125kHz Switching Freq-Max, PZFM5, PLASTIC, TO-220, 5 PIN
Sign in to ask questions about the Sanken Electric SI-8033JF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanken Electric SI-8033JF technical specifications.
| Number of Terminals | 5 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 5.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric SI-8033JF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.