
DC-DC Controller & Regulator, Step Down, Single Output, Fixed 3.3V, 3A maximum output current. Accepts 5.5V to 28V input voltage. Features 79% typical efficiency, 80mV line regulation, and 30mV load regulation. Surface mountable in a 6-pin TO-263 package with gull-wing leads.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sanken Electric SI-8033SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-263 |
| Package/Case | TO-263 |
| Package Description | Double Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 5 |
| Tab | Tab |
| Package Length (mm) | 10 |
| Package Width (mm) | 9.2 |
| Package Height (mm) | 4.5 |
| Seated Plane Height (mm) | 4.6 |
| Pin Pitch (mm) | 1.7 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Step Down |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Maximum Output Current | 3A |
| Minimum Input Voltage | 5.5V |
| Maximum Input Voltage | 28V |
| Switching Regulator | Yes |
| Efficiency | 79(Typ)% |
| Line Regulation | 80mV |
| Load Regulation | 30mV |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 125°C |
| Cage Code | SDH93 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Sanken Electric SI-8033SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.