The Sanken Electric SI-8501L is a DC/DC controller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has 5 terminals and a dual terminal position. The device is suitable for use in applications with input voltages ranging from 7V to 33V. The SI-8501L is packaged in a 5-pin R-XDSS-P5 package.
Sanken Electric SI-8501L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDSS-P5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 33 |
| Input Voltage-Min | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric SI-8501L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.