The SI-8811L is a commercial-grade DC/DC controller from Sanken Electric. It operates within a temperature range of -10°C to 70°C and has a 9-terminal design with dual terminal positions. This device is suitable for use in commercial applications and is available in the R-XDMA-P9 package type. The controller accepts input voltages between 12V and 30V.
Sign in to ask questions about the Sanken Electric SI-8811L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanken Electric SI-8811L technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 9 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 12 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric SI-8811L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.