The SI-8911L is a commercial-grade dual DC/DC controller from Sanken Electric. It features a 9-pin R-XDMA-P9 package and operates between -10°C and 60°C. This device has a single function and 9 terminals, with a terminal position of dual. The input voltage range is from 24V to 55V.
Sign in to ask questions about the Sanken Electric SI-8911L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanken Electric SI-8911L technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 9 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 55 |
| Input Voltage-Min | 24 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric SI-8911L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.