
NPN Darlington transistor array featuring 9 elements in a 12-pin Single In Line Package (SIP) for through-hole mounting. This component offers a maximum collector-emitter voltage of 120V and a continuous DC collector current of 2A, with a power dissipation capability of 5000mW. Key electrical specifications include a minimum DC current gain of 2000 and maximum saturation voltages of 1.1V (collector-emitter) and 2.2V (base-emitter). The plastic SIP package measures 31.5mm (max) in length, 4.8mm in width, and 16mm in height, with a 2.54mm pin pitch. Operating temperature range is from -40°C to 150°C.
Sanken Electric SLA4051 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 12 |
| PCB | 12 |
| Tab | Tab |
| Package Length (mm) | 31.5(Max) |
| Package Width (mm) | 4.8 |
| Package Height (mm) | 16 |
| Seated Plane Height (mm) | 18.7 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | NPN |
| Configuration | Array 9 |
| Number of Elements per Chip | 9 |
| Maximum Collector-Emitter Voltage | 120V |
| Maximum Collector Base Voltage | 120V |
| Maximum Emitter Base Voltage | 6V |
| Maximum Continuous DC Collector Current | 2A |
| Maximum Power Dissipation | 5000mW |
| Maximum Base Emitter Saturation Voltage | 2.2@2mA@1AV |
| Maximum Collector-Emitter Saturation Voltage | 1.1V |
| Minimum DC Current Gain | 2000@1A@4V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | SDH93 |
| EU RoHS | Yes with Exemption |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Sanken Electric SLA4051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.