Trans Darlington NPN 120V 3A 12-Pin(12+Tab) SIP
Sign in to ask questions about the Sanken Electric SLA4052 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanken Electric SLA4052 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 12 |
| PCB | 12 |
| Tab | Tab |
| Package Length (mm) | 31.5(Max) |
| Package Width (mm) | 4.8 |
| Package Height (mm) | 16 |
| Seated Plane Height (mm) | 18.7 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | NPN |
| Configuration | Array 9 |
| Number of Elements per Chip | 9 |
| Maximum Collector-Emitter Voltage | 120V |
| Maximum Continuous DC Collector Current | 3A |
| Minimum DC Current Gain | 2000 |
| Cage Code | SDH93 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Sanken Electric SLA4052 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.