Power Bipolar Transistor, 5A I(C), 120V V(BR)CEO, 4-Element, NPN, Silicon, Plastic/Epoxy, 12 Pin, SLA, SIP-12
Sanken Electric SLA4060 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 12 |
| Terminal Position | SINGLE |
| Pin Count | 12 |
| Number of Elements | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric SLA4060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.