Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 3-Element, PNP, Silicon, Plastic/Epoxy, 12 Pin, SLA, SIP-12
Sanken Electric SLA5023 technical specifications.
| Number of Terminals | 12 |
| Terminal Position | SINGLE |
| Pin Count | 12 |
| Number of Elements | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.75 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric SLA5023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.