
Hex configuration N-channel and P-channel enhancement mode power MOSFETs with a maximum drain-source voltage of 60V. These through-hole mounted components feature a 12-pin single in-line package (SIP) with a tab, offering 10A continuous drain current for N-channel and 6A for P-channel. Key specifications include a maximum gate-source voltage of ±20V and a maximum drain-source resistance of 140mOhm at specified gate voltages. Operating temperature range is from -40°C to 150°C, with a maximum power dissipation of 5000mW.
Sanken Electric SLA5061 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 12 |
| PCB | 12 |
| Tab | Tab |
| Package Length (mm) | 31.5(Max) |
| Package Width (mm) | 4.8 |
| Package Height (mm) | 16 |
| Seated Plane Height (mm) | 18.7 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Configuration | Hex |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N|P |
| Number of Elements per Chip | 6 |
| Maximum Drain Source Voltage | 60V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 10@N Channel|6@P ChannelA |
| Maximum Drain Source Resistance | 140@4V@N Channel|140@10V@P ChannelmOhm |
| Typical Input Capacitance @ Vds | 460@10V@N Channel|1200@10V@P ChannelpF |
| Maximum Power Dissipation | 5000mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | SDH93 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Sanken Electric SLA5061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.