
N-channel enhancement mode MOSFET transistor, featuring a 60V drain-source voltage and 7A continuous drain current. This quad-configuration device is housed in a 15-pin Single In Line Package (SIP) with through-hole mounting. Key electrical characteristics include a ±20V gate-source voltage, 2V gate threshold voltage, and 100 mOhm drain-source resistance at 10V. Operating temperature range spans from -40°C to 150°C, with a maximum power dissipation of 4800mW.
Sign in to ask questions about the Sanken Electric SLA5065 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanken Electric SLA5065 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 15 |
| PCB | 15 |
| Tab | Tab |
| Package Length (mm) | 31.3 |
| Package Width (mm) | 4.8 |
| Package Height (mm) | 16 |
| Seated Plane Height (mm) | 22.7 |
| Pin Pitch (mm) | 4 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Configuration | Quad |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 4 |
| Maximum Drain Source Voltage | 60V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 7A |
| Maximum Gate Threshold Voltage | 2V |
| Maximum Drain Source Resistance | 100@10VmOhm |
| Typical Input Capacitance @ Vds | 660@10VpF |
| Maximum Power Dissipation | 4800mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | SDH93 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Sanken Electric SLA5065 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.