
N-channel enhancement mode MOSFET transistor, 60V drain-source voltage, 7A continuous drain current, and 100mΩ drain-source resistance at 10V. Features a 15-pin Single In Line Package (SIP) with through-hole mounting and a tab. Operates across a -40°C to 150°C temperature range with a maximum power dissipation of 5000mW. Includes six elements per chip and a typical input capacitance of 660pF at 10V.
Sign in to ask questions about the Sanken Electric SLA5068 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanken Electric SLA5068 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 15 |
| PCB | 15 |
| Tab | Tab |
| Package Length (mm) | 31.3 |
| Package Width (mm) | 4.8 |
| Package Height (mm) | 16 |
| Seated Plane Height (mm) | 22.7 |
| Pin Pitch (mm) | 4 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Configuration | Hex |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 6 |
| Maximum Drain Source Voltage | 60V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 7A |
| Maximum Gate Threshold Voltage | 2V |
| Maximum Drain Source Resistance | 100@10VmOhm |
| Typical Input Capacitance @ Vds | 660@10VpF |
| Maximum Power Dissipation | 5000mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | SDH93 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Sanken Electric SLA5068 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.