The Sanken Electric SLA5079 is a 12-pin SIP through hole MOSFET with a maximum drain source voltage of 60V and a maximum continuous drain current of 10A. The device has a maximum gate source voltage of ±20V and a maximum drain source resistance of 140 ohms at 10V. It is a P-channel enhancement mode MOSFET with a single in line package made of plastic. The MOSFET is designed for through hole mounting and has a seated plane height of 18.7mm.
Sign in to ask questions about the Sanken Electric SLA5079 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanken Electric SLA5079 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 12 |
| PCB | 12 |
| Tab | Tab |
| Package Length (mm) | 31.5(Max) |
| Package Width (mm) | 4.8 |
| Package Height (mm) | 16 |
| Seated Plane Height (mm) | 18.7 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Configuration | Hex |
| Channel Mode | Enhancement |
| Channel Type | P |
| Maximum Drain Source Voltage | 60V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 10A |
| Maximum Drain Source Resistance | 140@10VmOhm |
| Cage Code | SDH93 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sanken Electric SLA5079 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.