The Sanken Electric SLA6845MZ is a 24-terminal power management IC with a single function. It operates within a temperature range of -20°C to 100°C. The device is supplied with a voltage between 13.5V and 16.5V. The JEDEC package code is R-XZFM-T24, indicating a ZIG-ZAG terminal position and a 24-terminal package type.
Checking distributor stock and pricing after the page loads.
Sanken Electric SLA6845MZ technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 24 |
| Min Operating Temperature | -20 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-XZFM-T24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.