The Sanken Electric SLA6868MZ is a 24-terminal motor driver IC with a ZIG-ZAG terminal position. It operates within a temperature range of -20 to 100°C and has a single function. The device is packaged in a JEDEC R-XZFM-T24 package type. The supply voltage is rated from 13.5 to 16.5V, with a nominal voltage of 15V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sanken Electric SLA6868MZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanken Electric SLA6868MZ technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 24 |
| Min Operating Temperature | -20 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-XZFM-T24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric SLA6868MZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.