The Sanken Electric SLA6870MZ is a 24-terminal power management IC with a single function. It operates within a temperature range of -20 to 100 degrees Celsius. The device is supplied with a voltage between 13.5 and 16.5 volts. The JEDEC package code is R-XZFM-T24, indicating a zig-zag terminal position. The package type is ZFM, ZIP24, or .17TB.
Sign in to ask questions about the Sanken Electric SLA6870MZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanken Electric SLA6870MZ technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 24 |
| Min Operating Temperature | -20 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-XZFM-T24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric SLA6870MZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.