The SLA7033M is a commercial extended motor driver IC from Sanken Electric, featuring 18 terminals and a zig-zag terminal position. It operates within a temperature range of -20°C to 85°C and has a nominal supply voltage of 24V. The device is available in a ZIP-18 package type, suitable for various motor driver applications.
Sign in to ask questions about the Sanken Electric SLA7033M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanken Electric SLA7033M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -20 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T18 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 44 |
| Supply Voltage-Min (Vsup) | 10 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric SLA7033M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.