The Sanken Electric SLA7052M is an 18-pin motor driver IC with a ZIG-ZAG terminal position. It operates within a temperature range of -20 to 85°C and accepts a supply voltage between 3 and 5.5 volts. The JEDEC package code is R-PZFM-T18, indicating a SLA-18 package type. This IC is suitable for use in power management applications, particularly in motor drivers.
Sign in to ask questions about the Sanken Electric SLA7052M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanken Electric SLA7052M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -20 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T18 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric SLA7052M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.