The SLA7065M is a 21-pin ZIP motor driver IC from Sanken Electric. It operates over a voltage range of 10 to 44 volts and can handle a maximum operating current of 4 amps. The device is packaged in a ZIP (Zigzag In Line Package) and is designed for through-hole mounting. The SLA7065M is suitable for use over an operating temperature range of -20 to 85 degrees Celsius.
Sign in to ask questions about the Sanken Electric SLA7065M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanken Electric SLA7065M technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | ZIP |
| Package/Case | ZIP |
| Package Description | Zigzag In Line Package |
| Lead Shape | Formed |
| Pin Count | 21 |
| PCB | 21 |
| Tab | Tab |
| Package Length (mm) | 31 |
| Package Width (mm) | 4.8 |
| Package Height (mm) | 16 |
| Pin Pitch (mm) | 1.43 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Motor Driver |
| Min Operating Supply Voltage | 10V |
| Max Operating Supply Voltage | 44V |
| Maximum Operating Current | 4mA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Cage Code | SDH93 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sanken Electric SLA7065M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.