
Sanken Electric SLA7066M technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | ZIP |
| Package/Case | ZIP |
| Package Description | Zigzag In Line Package |
| Lead Shape | Formed |
| Pin Count | 21 |
| PCB | 21 |
| Tab | Tab |
| Package Length (mm) | 31 |
| Package Width (mm) | 4.8 |
| Package Height (mm) | 16 |
| Pin Pitch (mm) | 1.43 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Motor Driver |
| Min Operating Supply Voltage | 10V |
| Max Operating Supply Voltage | 44V |
| Maximum Operating Current | 4mA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Cage Code | SDH93 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sanken Electric SLA7066M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.