The SLA7073MPR from Sanken Electric is a commercial extended temperature grade motor driver IC with 23 terminals in a zig-zag terminal position. It operates over a temperature range of -20 to 85 degrees Celsius. The device has a nominal supply voltage of 5V and a maximum supply voltage of 5.5V. It is available in a 23-pin package type SLA-23.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sanken Electric SLA7073MPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanken Electric SLA7073MPR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 23 |
| Min Operating Temperature | -20 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-XZFM-T23 |
| Pin Count | 23 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric SLA7073MPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.