The SLA7075MPR from Sanken Electric is a commercial extended motor driver IC with a maximum operating temperature of 85 degrees Celsius. It has 23 terminals and a zig-zag terminal position. The device operates within a supply voltage range of 3 to 5.5 volts. It is available in a 23-pin SLA-23 package type.
Sign in to ask questions about the Sanken Electric SLA7075MPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanken Electric SLA7075MPR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 23 |
| Min Operating Temperature | -20 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-XZFM-T23 |
| Pin Count | 23 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric SLA7075MPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.