The SLA7077MR is a commercial extended motor driver IC from Sanken Electric. It operates over a temperature range of -20°C to 85°C and has a nominal supply voltage of 5V. The device has 23 terminals and is packaged in a 23-pin SLA-23 package. It is designed for use in motor driver applications and is suitable for commercial extended temperature environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sanken Electric SLA7077MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanken Electric SLA7077MR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 23 |
| Min Operating Temperature | -20 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-XZFM-T23 |
| Pin Count | 23 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric SLA7077MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.