The SLA7080MPR is a 1-function motor driver IC from Sanken Electric, featuring a supply voltage range of 3-5.5V. It operates within a temperature range of -20 to 85 degrees Celsius. The device has 23 terminals with a zig-zag terminal position and is packaged in a JEDEC R-XZFM-T23 type. The SLA7080MPR is suitable for use in power management applications.
Sign in to ask questions about the Sanken Electric SLA7080MPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanken Electric SLA7080MPR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 23 |
| Min Operating Temperature | -20 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-XZFM-T23 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric SLA7080MPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.