The Sanken Electric SLA7082MPR is a single-channel motor driver IC with a nominal supply voltage of 5V. It operates within a temperature range of -20°C to 85°C. The device features a zig-zag terminal position and is packaged in a ZIP-23 format. The SLA7082MPR is designed for use in power management applications.
Sanken Electric SLA7082MPR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 23 |
| Min Operating Temperature | -20 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-XZFM-T23 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.