Power Field-Effect Transistor, 5A I(D), 60V, 0.22ohm, 4-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SMA, 12 PIN
Sanken Electric SMA5103 technical specifications.
| Number of Terminals | 12 |
| Terminal Position | SINGLE |
| Pin Count | 12 |
| Number of Elements | 4 |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric SMA5103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.