The SMA6862MZ is a 24-terminal power management IC from Sanken Electric. It operates within a temperature range of -20°C to 100°C. The device has a nominal supply voltage of 15V and a maximum supply voltage of 16.5V. The SMA6862MZ is packaged in a ZFM, ZIP24, or .17TB package type, featuring a ZIG-ZAG terminal position. It is designed for use in motor drivers and is suitable for applications requiring power management capabilities.
Sign in to ask questions about the Sanken Electric SMA6862MZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanken Electric SMA6862MZ technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 24 |
| Min Operating Temperature | -20 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-XZFM-T24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric SMA6862MZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.