The Sanken Electric SMA6863MZ is a 24-terminal motor driver IC with a ZIG-ZAG terminal position, suitable for use in a temperature range of -20 to 100°C. It operates within a supply voltage range of 13.5 to 16.5V. The JEDEC package code is R-XZFM-T24, indicating a ZFM package type with 24 terminals. This device is categorized as a power management IC, specifically a motor driver, within the integrated circuits category.
Sign in to ask questions about the Sanken Electric SMA6863MZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanken Electric SMA6863MZ technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 24 |
| Min Operating Temperature | -20 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-XZFM-T24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric SMA6863MZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.