The SMA6864MZ is a 24-terminal motor driver IC from Sanken Electric. It operates within a temperature range of -20 to 100 degrees Celsius and has a nominal supply voltage of 15V. The device features a ZIG-ZAG terminal position and is packaged in a JEDEC R-XZFM-T24 type. It is designed for use in power management applications and is suitable for motor drivers.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 24 |
| Min Operating Temperature | -20 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-XZFM-T24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |