The SPI-8002TW is a DC/DC controller from Sanken Electric with a maximum operating temperature of 135°C and a minimum operating temperature of -30°C. It features a 16-pin HSOP package and has 1 function. The device can handle input voltages from 4.5 to 38 volts.
Sanken Electric SPI-8002TW technical specifications.
| Max Operating Temperature | 135 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 12.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 38 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.