The SPI-8003TW is a DC/DC controller IC from Sanken Electric, featuring a 16-pin HSOP package. It operates over a temperature range of -30°C to 85°C and accepts input voltages between 3V and 38V. The device has a single function and 16 terminals, with a dual terminal position. The JEDEC package code is R-PDSO-G16, with dimensions of 7.5mm in width and 12.2mm in length.
Sign in to ask questions about the Sanken Electric SPI-8003TW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanken Electric SPI-8003TW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 12.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 38 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric SPI-8003TW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.