Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, Silicon, D PACK-3
Sign in to ask questions about the Sanken Electric SPJ-63S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanken Electric SPJ-63S technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric SPJ-63S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.