
Power Bipolar Transistor, 4A I(C), 70V V(BR)CEO, 4-Element, NPN, Silicon, Plastic/Epoxy, 10 Pin, STA, SIP-10
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sanken Electric STA401A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 10 |
| Terminal Position | SINGLE |
| Pin Count | 10 |
| Number of Elements | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric STA401A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.