
The STA517A is a through hole mounted MOSFET packaged in a 10-pin single in line package. It has a seated plane height of 11.3mm and a pin pitch of 2.54mm. The package material is plastic and the mounting type is through hole. The device is suitable for use in a variety of applications where a MOSFET with these characteristics is required.
Sign in to ask questions about the Sanken Electric STA517A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanken Electric STA517A technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 25.25 |
| Package Width (mm) | 4 |
| Package Height (mm) | 9 |
| Seated Plane Height (mm) | 11.3 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Cage Code | SDH93 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Sanken Electric STA517A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.