The STA524A is a triple N-channel MOSFET from Sanken Electric, packaged in a single in-line SIP package with 10 through-hole leads. It features a maximum drain-source voltage of 200V and a maximum continuous drain current of 7A. The device is configured as a triple common source with enhancement mode operation. The STA524A is suitable for a variety of applications, including power management and switching circuits.
Sign in to ask questions about the Sanken Electric STA524A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanken Electric STA524A technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 25.25 |
| Package Width (mm) | 4 |
| Package Height (mm) | 9 |
| Seated Plane Height (mm) | 11.3 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Configuration | Triple Common Source |
| Channel Mode | Enhancement |
| Channel Type | N |
| Maximum Drain Source Voltage | 200V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 7A |
| Maximum Drain Source Resistance | 350@10VmOhm |
| Cage Code | SDH93 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Sanken Electric STA524A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.