The STA801M is a DC/DC controller from Sanken Electric with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has 10 terminals and a pin count of 10, with a terminal position of zig-zag. The device is packaged in a plastic ZIP-10 package with dimensions of 4mm width and 25.25mm length. The STA801M is rated for input voltages between 11.36 and 40 volts.
Sign in to ask questions about the Sanken Electric STA801M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanken Electric STA801M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -20 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZIP-T10 |
| Width | 4 |
| Length | 25.25 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 11.36 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric STA801M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.