The STR-A6062H is a DC/DC controller IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It features a 7-terminal DIP-8/7 package with a width of 7.62mm and a length of 9.4mm. The device has a single function and is rated for operation in a temperature grade OTHER. The STR-A6062H is manufactured by Sanken Electric.
Sign in to ask questions about the Sanken Electric STR-A6062H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanken Electric STR-A6062H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T7 |
| Width | 7.62 |
| Length | 9.4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric STR-A6062H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.